
E3ZM-T86-D | |
|---|---|
DigiKey Part Number | E3ZM-T86-D-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T86-D |
Description | SENSOR TRANSMISSIVE 15MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.591" (15mm) PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Light-ON |
Series | Light Source Infrared (870nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Transmissive | Adjustment Type Single-Turn |
Sensing Distance 0.591" (15mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,26000 € | 257,26 € |
| Unit Price without VAT: | 257,26000 € |
|---|---|
| Unit Price with VAT: | 308,71200 € |

