
E3ZM-T61-L 2M | |
|---|---|
DigiKey Part Number | E3ZM-T61-L2M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T61-L 2M |
Description | SENSOR TRANSMISSIVE 15MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.591" (15mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Infrared (870nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Transmissive | Adjustment Type Single-Turn |
Sensing Distance 0.591" (15mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,66000 € | 193,66 € |
| 5 | 181,26800 € | 906,34 € |
| 10 | 176,64900 € | 1 766,49 € |
| 25 | 171,11880 € | 4 277,97 € |
| 50 | 167,33260 € | 8 366,63 € |
| Unit Price without VAT: | 193,66000 € |
|---|---|
| Unit Price with VAT: | 232,39200 € |

