cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-CT82B-M1TJ 0.3M

DigiKey Part Number
E3ZM-CT82B-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E3ZM-CT82B-M1TJ 0.3M
Description
SENSOR THRU-BEAM 20M PNP TRANS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 20m PNP Transistor
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-CT82B-M1TJ 0.3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
20m
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
PNP Transistor
Light Source
Orange (615nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1332,91000 €332,91 €
Manufacturers Standard Package
Unit Price without VAT:332,91000 €
Unit Price with VAT:399,49200 €