Image for E3ZM-CD67 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-CD67

DigiKey Part Number
E3ZM-CD67-ND
Manufacturer
Manufacturer Product Number
E3ZM-CD67
Description
SENSOR REFLECTVE 500MM NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (860nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Reflective, Diffuse
Adjustment Type
Single-Turn
Sensing Distance
3.937" ~ 19.685" (100mm ~ 500mm) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,16000 €220,16 €
Manufacturers Standard Package
Unit Price without VAT:220,16000 €
Unit Price with VAT:264,19200 €