
E3ZM-B81 2M | |
|---|---|
DigiKey Part Number | Z9351-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-B81 2M |
Description | SENSOR RETROREFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-B81 2M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,37000 € | 262,37 € |
| 5 | 246,30200 € | 1 231,51 € |
| 10 | 240,30700 € | 2 403,07 € |
| 25 | 233,12960 € | 5 828,24 € |
| Unit Price without VAT: | 262,37000 € |
|---|---|
| Unit Price with VAT: | 314,84400 € |

