Image for E3ZM-B66-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-B66-C

DigiKey Part Number
E3ZM-B66-C-ND
Manufacturer
Manufacturer Product Number
E3ZM-B66-C
Description
SENSOR RETROREFL 500MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-B66-C Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
3.937" ~ 19.685" (100mm ~ 500mm) ADJ
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1289,42000 €289,42 €
Manufacturers Standard Package
Unit Price without VAT:289,42000 €
Unit Price with VAT:347,30400 €