Reflective, Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-LL83 2M

DigiKey Part Number
Z9334-ND
Manufacturer
Manufacturer Product Number
E3Z-LL83 2M
Description
SENSOR REFLECTIVE 300MM PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-LL83 2M Models
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Reflective, Background Suppression
Adjustment Type
Five-Turn Endless Adjuster
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1428,34000 €428,34 €
5403,91400 €2 019,57 €
10394,80200 €3 948,02 €
Manufacturers Standard Package
Unit Price without VAT:428,34000 €
Unit Price with VAT:514,00800 €