Reflective, Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-LL66

DigiKey Part Number
Z9331-ND
Manufacturer
Manufacturer Product Number
E3Z-LL66
Description
SENSOR REFLECTVE 300MM NPN DO/LO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-LL66 Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Reflective, Background Suppression
Adjustment Type
Five-Turn Endless Adjuster
Sensing Distance
0.787" ~ 11.811" (20mm ~ 300mm) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1432,01000 €432,01 €
5407,40600 €2 037,03 €
10398,22600 €3 982,26 €
Manufacturers Standard Package
Unit Price without VAT:432,01000 €
Unit Price with VAT:518,41200 €