
E3Z-G62 | |
|---|---|
DigiKey Part Number | E3Z-G62-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-G62 |
Description | SENSOR THRU-BEAM 25MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.984" (25mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-G62 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (940nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP64, IEC |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0.984" (25mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,97000 € | 159,97 € |
| Unit Price without VAT: | 159,97000 € |
|---|---|
| Unit Price with VAT: | 191,96400 € |

