
E3T-ST14-D 2M | |
|---|---|
DigiKey Part Number | E3T-ST14-D2M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST14-D 2M |
Description | SENSOR THROUGH-BEAM 1M PNP DK ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,53000 € | 97,53 € |
| Unit Price without VAT: | 97,53000 € |
|---|---|
| Unit Price with VAT: | 117,03600 € |

