cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-D81K 2M

DigiKey Part Number
E3Z-D81K2M-ND
Manufacturer
Manufacturer Product Number
E3Z-D81K 2M
Description
SENSOR REFLECTIVE 100MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-D81K 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.