
E3X-SD9 | |
|---|---|
DigiKey Part Number | E3X-SD9-ND |
Manufacturer | |
Manufacturer Product Number | E3X-SD9 |
Description | FIBER AMP PNP CONNECTOR |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Category | Amplifier Type Standard |
Manufacturer Omron Automation and Safety | Voltage - Supply 12V ~ 24V |
Series | Output Type PNP |
Packaging Box | Current - Supply 40 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 55°C |



