
E3H2-DS30B4M-M1 | |
|---|---|
DigiKey Part Number | E3H2-DS30B4M-M1-ND |
Manufacturer | |
Manufacturer Product Number | E3H2-DS30B4M-M1 |
Description | SENS PROX M12 100MM PNP |
Customer Reference | |
Detailed Description | Optical Sensor |
EDA/CAD Models | E3H2-DS30B4M-M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - |


