Image for E3FA-DP15 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DP15 2M

DigiKey Part Number
E3FA-DP152M-ND
Manufacturer
Manufacturer Product Number
E3FA-DP15 2M
Description
SENSOR REFLECTIVE 300MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-DP15 2M Models
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
Omron Automation and Safety
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67, IP69K, IEC
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Reflective
Adjustment Type
Single-Turn
Sensing Distance
11.811" (300mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,90000 €71,90 €
Manufacturers Standard Package
Unit Price without VAT:71,90000 €
Unit Price with VAT:86,28000 €