
E32-D12R | |
|---|---|
DigiKey Part Number | E32-D12R-ND |
Manufacturer | |
Manufacturer Product Number | E32-D12R |
Description | SENSOR REFLECTIVE 170MM FBR HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 6.693" (170mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D12R Models |
Category | Sensing Distance 6.693" (170mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67, IEC |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,70000 € | 137,70 € |
| Unit Price without VAT: | 137,70000 € |
|---|---|
| Unit Price with VAT: | 165,24000 € |

