
E2S-W13B 1M | |
|---|---|
DigiKey Part Number | E2S-W13B1M-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W13B 1M |
Description | SENSOR PROX INDUCTIVE 1.6MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.063" (1.6mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W13B 1M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.063" (1.6mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 € | 60,83 € |
| Unit Price without VAT: | 60,83000 € |
|---|---|
| Unit Price with VAT: | 72,99600 € |

