E2S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2S-W11 1M

DigiKey Part Number
Z6412-ND
Manufacturer
Manufacturer Product Number
E2S-W11 1M
Description
SENSOR PROX INDUCTIVE 1.6MM MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.063" (1.6mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
E2S-W11 1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.063" (1.6mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,00000 €67,00 €
562,07000 €310,35 €
1060,23300 €602,33 €
2558,03480 €1 450,87 €
5056,53020 €2 826,51 €
10055,14910 €5 514,91 €
Manufacturers Standard Package
Unit Price without VAT:67,00000 €
Unit Price with VAT:80,40000 €