
E2K-X15ME2 5M | |
|---|---|
DigiKey Part Number | E2K-X15ME25M-ND |
Manufacturer | |
Manufacturer Product Number | E2K-X15ME2 5M |
Description | SENSOR PROX CAP 15MM IP66 CYL 5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP66 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2K-X15ME2 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,70000 € | 166,70 € |
| Unit Price without VAT: | 166,70000 € |
|---|---|
| Unit Price with VAT: | 200,04000 € |

