
E2K-C25MY2 5M | |
|---|---|
DigiKey Part Number | E2K-C25MY25M-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25MY2 5M |
Description | SENSOR PROX CAP 3MM-25MM CYL 5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2K-C25MY2 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 90 VAC ~ 250 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP66 |
Sensing Distance 0.118" ~ 0.984" (3mm ~ 25mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder |
Response Frequency 10Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,42000 € | 289,42 € |
| Unit Price without VAT: | 289,42000 € |
|---|---|
| Unit Price with VAT: | 347,30400 € |

