
E2K-C25ME2-8 2M | |
|---|---|
DigiKey Part Number | E2K-C25ME2-82M-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25ME2-8 2M |
Description | SENSOR PROX CAP 3MM-25MM CYL 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP66 |
Sensing Distance 0.118" ~ 0.984" (3mm ~ 25mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder |
Response Frequency 70Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,36000 € | 280,36 € |
| Unit Price without VAT: | 280,36000 € |
|---|---|
| Unit Price with VAT: | 336,43200 € |

