
E2K-C25ME1-8 | |
|---|---|
DigiKey Part Number | E2K-C25ME1-8-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25ME1-8 |
Description | SENSOR PROX CAP 3MM-25MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.984" (3mm ~ 25mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 70Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,51000 € | 272,51 € |
| Unit Price without VAT: | 272,51000 € |
|---|---|
| Unit Price with VAT: | 327,01200 € |

