
E2J-W10MA | |
|---|---|
DigiKey Part Number | Z3454-ND |
Manufacturer | |
Manufacturer Product Number | E2J-W10MA |
Description | SENSOR PROX CAP 4MM-10MM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" ~ 0.394" (4mm ~ 10mm) IP66 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2J-W10MA Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP66 |
Sensor Type Capacitive | Indicator LED |
Sensing Distance 0.157" ~ 0.394" (4mm ~ 10mm) | Package / Case Module |
Output Type Requires Amplifier | Base Product Number |
Response Frequency 70Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,37000 € | 262,37 € |
| 5 | 246,30200 € | 1 231,51 € |
| 10 | 240,30700 € | 2 403,07 € |
| 25 | 233,12960 € | 5 828,24 € |
| Unit Price without VAT: | 262,37000 € |
|---|---|
| Unit Price with VAT: | 314,84400 € |

