
E2J-JC4A | |
|---|---|
DigiKey Part Number | E2J-JC4A-ND |
Manufacturer | |
Manufacturer Product Number | E2J-JC4A |
Description | PROX AMP CAP M8 DC3W NO/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E2J-JC4A Models |
Category | Voltage - Supply 24VDC |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 30 mA |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Base Product Number |
Amplifier Type Standard |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,42000 € | 289,42 € |
| Unit Price without VAT: | 289,42000 € |
|---|---|
| Unit Price with VAT: | 347,30400 € |

