
E2FM-X1R5D1-M1GJ 0.3M | |
|---|---|
DigiKey Part Number | E2FM-X1R5D1-M1GJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2FM-X1R5D1-M1GJ 0.3M |
Description | SENSOR PROX INDUCT 1.5MM CYL .3M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2FM-X1R5D1-M1GJ 0.3M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 200Hz |

