
E2F-X10Y2-53-US | |
|---|---|
DigiKey Part Number | E2F-X10Y2-53-US-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X10Y2-53-US |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 100 VAC ~ 120 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,4,6,12,13 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 25Hz |

