
E2EH-X12D1-M1G | |
|---|---|
DigiKey Part Number | E2EH-X12D1-M1G-ND |
Manufacturer | |
Manufacturer Product Number | E2EH-X12D1-M1G |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2EH-X12D1-M1G Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,64000 € | 316,64 € |
| Unit Price without VAT: | 316,64000 € |
|---|---|
| Unit Price with VAT: | 379,96800 € |

