Similar

E2GN-M12KN05-WP-B1 2M | |
|---|---|
DigiKey Part Number | E2GN-M12KN05-WP-B12M-ND |
Manufacturer | |
Manufacturer Product Number | E2GN-M12KN05-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2B-M12KN05-WP-B1 2M | Omron Automation and Safety | 0 | E2B-M12KN05-WP-B12M-ND | 25,27000 € | Similar |


