
E2EC-CR5C2 | |
|---|---|
DigiKey Part Number | E2EC-CR5C2-ND |
Manufacturer | |
Manufacturer Product Number | E2EC-CR5C2 |
Description | SENSOR PROX INDUCT 0.5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.02" (0.5mm) IP64 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.02" (0.5mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 4.75V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP64 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,85000 € | 202,85 € |
| Unit Price without VAT: | 202,85000 € |
|---|---|
| Unit Price with VAT: | 243,42000 € |

