Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EC-CR8D1 5M

DigiKey Part Number
E2EC-CR8D15M-ND
Manufacturer
Manufacturer Product Number
E2EC-CR8D1 5M
Description
SENSOR PROX INDUCT 0.8MM CYL 5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
E2EC-CR8D1 5M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.031" (0.8mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Cylinder
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,26000 €257,26 €
Manufacturers Standard Package
Unit Price without VAT:257,26000 €
Unit Price with VAT:308,71200 €