
E2EC-C1R5D1-M1GJ 0.5M | |
|---|---|
DigiKey Part Number | E2EC-C1R5D1-M1GJ0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E2EC-C1R5D1-M1GJ 0.5M |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2EC-C1R5D1-M1GJ 0.5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder |
Response Frequency 1.5kHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,85000 € | 202,85 € |
| Unit Price without VAT: | 202,85000 € |
|---|---|
| Unit Price with VAT: | 243,42000 € |

