
E2E2-X3D15 5M | |
|---|---|
DigiKey Part Number | 236-E2E2-X3D155M-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X3D15 5M |
Description | SENSOR PROX |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz |

