
E2E-X4C3L12 2M | |
|---|---|
DigiKey Part Number | Z13038-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4C3L12 2M |
Description | SENSOR INDUCT 4MM NPN M12 NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 € | 71,36 € |
| 5 | 66,12800 € | 330,64 € |
| 10 | 64,17700 € | 641,77 € |
| 25 | 61,84240 € | 1 546,06 € |
| 50 | 60,24460 € | 3 012,23 € |
| 100 | 58,77810 € | 5 877,81 € |
| Unit Price without VAT: | 71,36000 € |
|---|---|
| Unit Price with VAT: | 85,63200 € |

