24 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410BB07-24.000M

DigiKey Part Number
2388-SXT32410BB07-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT32410BB07-24.000M
Description
CRYSTAL 24.000MHZ 10 PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32410BB07-24.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47600 €4,76 €
500,44520 €22,26 €
1000,39330 €39,33 €
5000,37266 €186,33 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €