
E2E-X22B3DL30-M1TJ 0.3M | |
---|---|
DigiKey Part Number | E2E-X22B3DL30-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X22B3DL30-M1TJ 0.3M |
Description | SENSOR INDUCT 22MM PNP M30 NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.866" (22mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | 200Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,03000 € | 145,03 € |
Unit Price without VAT: | 145,03000 € |
---|---|
Unit Price with VAT: | 174,03600 € |