
E2E-X20MD2 5M | |
|---|---|
DigiKey Part Number | 236-E2E-X20MD25M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X20MD2 5M |
Description | SENSOR PROX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,32000 € | 111,32 € |
| Unit Price without VAT: | 111,32000 € |
|---|---|
| Unit Price with VAT: | 133,58400 € |

