
E2E-X2D1-U 2M | |
|---|---|
DigiKey Part Number | E2E-X2D1-U2M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2D1-U 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X2D1-U 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 € | 119,56 € |
| Unit Price without VAT: | 119,56000 € |
|---|---|
| Unit Price with VAT: | 143,47200 € |

