Similar

E2E-X18MY2-53-US | |
|---|---|
DigiKey Part Number | E2E-X18MY2-53-US-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X18MY2-53-US |
Description | SENSOR PROX INDUCTIVE 18MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 100 VAC ~ 120 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,4,6,12,13 |
Sensing Distance 0.709" (18mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 25Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X18MY2-US | Omron Automation and Safety | 0 | E2E-X18MY2-US-ND | 132,75000 € | Similar |


