Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X15B230 2M

DigiKey Part Number
Z13140-ND
Manufacturer
Manufacturer Product Number
E2E-X15B230 2M
Description
SENSOR INDUCT 15MM PNP M30 NC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
250Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,62000 €88,62 €
582,30400 €411,52 €
1079,95200 €799,52 €
2577,13480 €1 928,37 €
5075,20640 €3 760,32 €
10073,43680 €7 343,68 €
Manufacturers Standard Package
Unit Price without VAT:88,62000 €
Unit Price with VAT:106,34400 €