
E2E-X14MD2 | |
|---|---|
DigiKey Part Number | E2E-X14MD2-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X14MD2 |
Description | SENSOR PROX INDUCTIVE 14MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X14MD2 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.551" (14mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 € | 105,95 € |
| Unit Price without VAT: | 105,95000 € |
|---|---|
| Unit Price with VAT: | 127,14000 € |

