
E2E-X10MC2L12 5M | |
---|---|
DigiKey Part Number | Z13225-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MC2L12 5M |
Description | SENSOR INDUCT 10MM NPN M12 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,28000 € | 83,28 € |
5 | 77,33400 € | 386,67 € |
10 | 75,11600 € | 751,16 € |
Unit Price without VAT: | 83,28000 € |
---|---|
Unit Price with VAT: | 99,93600 € |