
E2E-S05S12-MC-C1 | |
|---|---|
DigiKey Part Number | Z9174-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05S12-MC-C1 |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05S12-MC-C1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 € | 102,40 € |
| 5 | 95,24800 € | 476,24 € |
| 10 | 92,58100 € | 925,81 € |
| 25 | 89,38920 € | 2 234,73 € |
| 50 | 87,20340 € | 4 360,17 € |
| Unit Price without VAT: | 102,40000 € |
|---|---|
| Unit Price with VAT: | 122,88000 € |

