Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08KN04-WP-B1 2M

DigiKey Part Number
E2A-S08KN04-WP-B12M-ND
Manufacturer
Manufacturer Product Number
E2A-S08KN04-WP-B1 2M
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08KN04-WP-B1 2M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,62000 €88,62 €
582,30400 €411,52 €
1079,95200 €799,52 €
2577,13480 €1 928,37 €
5075,20640 €3 760,32 €
10073,43680 €7 343,68 €
Manufacturers Standard Package
Unit Price without VAT:88,62000 €
Unit Price with VAT:106,34400 €