Similar

E2A-M12LS04-M1-C3 | |
|---|---|
DigiKey Part Number | E2A-M12LS04-M1-C3-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M12LS04-M1-C3 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M12LS04-M1-C3 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X4C3L12-M1 | Omron Automation and Safety | 0 | E2E-X4C3L12-M1-ND | 67,97000 € | Similar |

