Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M12KN08-WP-D2 2M

DigiKey Part Number
Z9116-ND
Manufacturer
Manufacturer Product Number
E2A-M12KN08-WP-D2 2M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2A-M12KN08-WP-D2 2M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NPN-NC, 2-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.