D5A-9512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5A-9512

DigiKey Part Number
Z12028-ND
Manufacturer
Manufacturer Product Number
D5A-9512
Description
SWITCH SNAP ACTION PNP SLD ST
Customer Reference
Detailed Description
Switch Transistor Output, PNP Chassis Mount
EDA/CAD Models
D5A-9512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
Transistor Output, PNP
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
400gf
Release Force
-
Operating Position
0.600" (15.2mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.0002" (0.005mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.