

D4NS-1EF | |
|---|---|
DigiKey Part Number | Z7338-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-1EF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-1EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC (MBB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,10000 € | 72,10 € |
| 5 | 62,89400 € | 314,47 € |
| 10 | 59,29200 € | 592,92 € |
| 25 | 54,83760 € | 1 370,94 € |
| 50 | 51,68560 € | 2 584,28 € |
| 100 | 48,70810 € | 4 870,81 € |
| Unit Price without VAT: | 72,10000 € |
|---|---|
| Unit Price with VAT: | 86,52000 € |





