

D4NL-4EFA-B-NPT | |
|---|---|
DigiKey Part Number | Z6030-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-4EFA-B-NPT |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-4EFA-B-NPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO + DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,64000 € | 318,64 € |
| 5 | 277,89000 € | 1 389,45 € |
| 10 | 261,94800 € | 2 619,48 € |
| 25 | 242,22520 € | 6 055,63 € |
| Unit Price without VAT: | 318,64000 € |
|---|---|
| Unit Price with VAT: | 382,36800 € |





