
D4NL-2EFG-B | |
|---|---|
DigiKey Part Number | D4NL-2EFG-B-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2EFG-B |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NC/1NO + DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2EFG-B Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size G1/2 |
Type Solenoid Locking | Operating Temperature -10°C ~ 55°C |
Circuit 3PST-2NC/1NO + DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,30000 € | 298,30 € |
| Unit Price without VAT: | 298,30000 € |
|---|---|
| Unit Price with VAT: | 357,96000 € |





