Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-2BFG-B

DigiKey Part Number
D4NL-2BFG-B-ND
Manufacturer
Manufacturer Product Number
D4NL-2BFG-B
Description
INTERLOCK SOLENOID LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NO/NC + DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NL-2BFG-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
133kgf
Manufacturer
Omron Automation and Safety
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Status Indicator
Part Status
Active
Conduit Thread Size
G1/2
Type
Solenoid Locking
Operating Temperature
-10°C ~ 55°C
Circuit
DPST-NO/NC + DPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
3A (AC), 270mA (DC)
Approval Agency
CCC, CE, cULus, TUV
Voltage Rating
240VAC, 250VDC
Base Product Number
Voltage - Supply
24VDC
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
Bulk
QuantityUnit PriceExt Price
1292,64000 €292,64 €
Manufacturers Standard Package
Unit Price without VAT:292,64000 €
Unit Price with VAT:351,16800 €