


D4NL-2ADG-B | |
|---|---|
DigiKey Part Number | Z8122-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2ADG-B |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NO/NC (DB/DM) x 2 |
Datasheet | Datasheet |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size G1/2 |
Type Solenoid Locking | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NO/NC (DB/DM) x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,81000 € | 339,81 € |
| 5 | 296,34800 € | 1 481,74 € |
| 10 | 279,34700 € | 2 793,47 € |
| 25 | 258,31160 € | 6 457,79 € |
| Unit Price without VAT: | 339,81000 € |
|---|---|
| Unit Price with VAT: | 407,77200 € |





